Logic
TC74ACT74FN-ELP
Toshiba America Electronic Components
Description: IC ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch

Overview of TC74ACT74FN-ELP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems

CAD Models for TC74ACT74FN-ELP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT74FN-ELP by Toshiba America Electronic Components

TC74ACT74FN-ELP
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
95 MHz
Want to compare parts?
  1. TC74ACT74FN-ELP
    Toshiba America Electronic Components
    IC ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch
    VS

Alternate Parts for TC74ACT74FN-ELP

This table gives cross-reference parts and alternative options found for TC74ACT74FN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT74FN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11074D Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments TC74ACT74FN-ELP vs 74ACT11074D
CD74ACT74M D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, Ge Solid State TC74ACT74FN-ELP vs CD74ACT74M
MC74ACT74DC ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74ACT74FN-ELP vs MC74ACT74DC
MC74ACT74DCR1 D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74ACT74FN-ELP vs MC74ACT74DCR1
MC74ACT74DC D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74ACT74FN-ELP vs MC74ACT74DC
74ACT11074DRG4 ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOP-14 Texas Instruments TC74ACT74FN-ELP vs 74ACT11074DRG4
CD74ACT74QM96G4Q1 Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -40 to 125 Texas Instruments TC74ACT74FN-ELP vs CD74ACT74QM96G4Q1
74ACT11074DG4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments TC74ACT74FN-ELP vs 74ACT11074DG4
Part Number Description Manufacturer Compare
CD74ACT74QM96Q1 Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -40 to 125 Texas Instruments TC74ACT74FN-ELP vs CD74ACT74QM96Q1
MC74ACT74DG Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 55-TUBE onsemi TC74ACT74FN-ELP vs MC74ACT74DG
54ACT74MDA ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14, DIE Texas Instruments TC74ACT74FN-ELP vs 54ACT74MDA
74ACT74LCX D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation TC74ACT74FN-ELP vs 74ACT74LCX
CD54ACT74H D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, Ge Solid State TC74ACT74FN-ELP vs CD54ACT74H
SN74ACT74DRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments TC74ACT74FN-ELP vs SN74ACT74DRE4
5962-8752501B2A ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments TC74ACT74FN-ELP vs 5962-8752501B2A
74ACT74LCT D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation TC74ACT74FN-ELP vs 74ACT74LCT
74ACT74TTR ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics TC74ACT74FN-ELP vs 74ACT74TTR
SN74ACT74DBRE4 ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments TC74ACT74FN-ELP vs SN74ACT74DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT74FN-ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT74FN-ELP by Toshiba America Electronic Components

  • Please alert me when TC74ACT74FN-ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74ACT74FN-ELP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT74FN-ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74ACT74FN-ELP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT74FN-ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT74FN-ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: