Logic
TC74ACT32F(EL)
Toshiba America Electronic Components
Description: IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74ACT32F(EL) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74ACT32F(EL) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   2936
  • 1 $1.3500
  • 297 $0.5400
  • 1,482 $0.4725
$0.4725 / $1.3500 Buy Now

CAD Models for TC74ACT32F(EL) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT32F(EL) by Toshiba America Electronic Components

TC74ACT32F(EL)
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74ACT32F(EL)
    Toshiba America Electronic Components
    IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74ACT32F(EL)

This table gives cross-reference parts and alternative options found for TC74ACT32F(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT32F(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74ACT32F(TP2) IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74ACT32F(EL) vs TC74ACT32F(TP2)
74ACT32SJ ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments TC74ACT32F(EL) vs 74ACT32SJ
74ACT32SJX ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments TC74ACT32F(EL) vs 74ACT32SJX
CD74ACT32MX OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State TC74ACT32F(EL) vs CD74ACT32MX
74ACT32SJQR ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments TC74ACT32F(EL) vs 74ACT32SJQR
Part Number Description Manufacturer Compare
74ACT32SJ ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments TC74ACT32F(EL) vs 74ACT32SJ
TC74ACT32F(TP1) IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74ACT32F(EL) vs TC74ACT32F(TP1)
74ACT32SJQR ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments TC74ACT32F(EL) vs 74ACT32SJQR
CD74ACT32MX OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State TC74ACT32F(EL) vs CD74ACT32MX
TC74ACT32F(TP2) IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74ACT32F(EL) vs TC74ACT32F(TP2)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT32F(EL) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT32F(EL) by Toshiba America Electronic Components

  • Please alert me when TC74ACT32F(EL) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74ACT32F(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT32F(EL) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74ACT32F(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT32F(EL).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT32F(EL) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: