Logic
TC74ACT283FN
Toshiba America Electronic Components
Description: IC ACT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit

Overview of TC74ACT283FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare Medical Imaging Robotics and Drones

CAD Models for TC74ACT283FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT283FN by Toshiba America Electronic Components

TC74ACT283FN
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
ACT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
15.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. TC74ACT283FN
    Toshiba America Electronic Components
    IC ACT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit
    VS

Alternate Parts for TC74ACT283FN

This table gives cross-reference parts and alternative options found for TC74ACT283FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT283FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ACT283RP-EL Adder/Subtractor, PDSO16, FP-16DN Hitachi Ltd TC74ACT283FN vs HD74ACT283RP-EL
Part Number Description Manufacturer Compare
54ACT283LMQB IC ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit National Semiconductor Corporation TC74ACT283FN vs 54ACT283LMQB
HD74ACT283P IC,BINARY ADDER,ACT-CMOS,DIP,16PIN,PLASTIC Renesas Electronics Corporation TC74ACT283FN vs HD74ACT283P
5962R9658501QXA Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions TC74ACT283FN vs 5962R9658501QXA
CD74ACT283M Adder/Subtractor, ACT Series, 4-Bit, CMOS, PDSO16, Ge Solid State TC74ACT283FN vs CD74ACT283M
54ACT283LM ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 Texas Instruments TC74ACT283FN vs 54ACT283LM
CD74ACT283E Adder/Subtractor, ACT Series, 4-Bit, CMOS, PDIP16, Ge Solid State TC74ACT283FN vs CD74ACT283E
54ACT283DMQB/NOPB ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 Texas Instruments TC74ACT283FN vs 54ACT283DMQB/NOPB
TC74ACT283P IC ACT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit Toshiba America Electronic Components TC74ACT283FN vs TC74ACT283P
5962R9658501VEA Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions TC74ACT283FN vs 5962R9658501VEA
CD74ACT283M96 Adder/Subtractor, ACT Series, 4-Bit, CMOS, PDSO16 Harris Semiconductor TC74ACT283FN vs CD74ACT283M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT283FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT283FN by Toshiba America Electronic Components

  • Please alert me when TC74ACT283FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74ACT283FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT283FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74ACT283FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT283FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT283FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: