Part Details for TC74ACT02F(EL) by Toshiba America Electronic Components
Overview of TC74ACT02F(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74ACT02F(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 456 |
|
$0.3860 / $0.9650 | Buy Now |
Part Details for TC74ACT02F(EL)
TC74ACT02F(EL) CAD Models
TC74ACT02F(EL) Part Data Attributes
|
TC74ACT02F(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT02F(EL)
Toshiba America Electronic Components
IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74ACT02F(EL)
This table gives cross-reference parts and alternative options found for TC74ACT02F(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT02F(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT02SJ | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74ACT02F(EL) vs 74ACT02SJ |
74ACT02SJX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOIC-14 | Fairchild Semiconductor Corporation | TC74ACT02F(EL) vs 74ACT02SJX |
74ACT02SJQR | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14, Gate | Texas Instruments | TC74ACT02F(EL) vs 74ACT02SJQR |
TC74ACT02F(TP1) | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74ACT02F(EL) vs TC74ACT02F(TP1) |
74ACT02SJX | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74ACT02F(EL) vs 74ACT02SJX |