Logic
TC74AC86F(TP2)
Toshiba America Electronic Components
Description: IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74AC86F(TP2) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Healthcare Agriculture Technology Medical Imaging

CAD Models for TC74AC86F(TP2) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC86F(TP2) by Toshiba America Electronic Components

TC74AC86F(TP2)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74AC86F(TP2)
    Toshiba America Electronic Components
    IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74AC86F(TP2)

This table gives cross-reference parts and alternative options found for TC74AC86F(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC86F(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC86MR2 AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi TC74AC86F(TP2) vs MC74AC86MR2
MC74AC86ML1 IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC onsemi TC74AC86F(TP2) vs MC74AC86ML1
MC74AC86MR1 IC IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,14PIN,PLASTIC, Gate onsemi TC74AC86F(TP2) vs MC74AC86MR1
SN74AC86NSRE4 AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74AC86F(TP2) vs SN74AC86NSRE4
TC74AC86F(EL) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74AC86F(TP2) vs TC74AC86F(EL)
TC74AC86F IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components TC74AC86F(TP2) vs TC74AC86F
Part Number Description Manufacturer Compare
N74LV86D-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors TC74AC86F(TP2) vs N74LV86D-T
SN74HC86DR 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 Texas Instruments TC74AC86F(TP2) vs SN74HC86DR
74HC86D/T3 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14, Gate NXP Semiconductors TC74AC86F(TP2) vs 74HC86D/T3
SN74HC86DTG4 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74AC86F(TP2) vs SN74HC86DTG4
HD74LV86ARPEL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation TC74AC86F(TP2) vs HD74LV86ARPEL
SN7486J XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC TC74AC86F(TP2) vs SN7486J
74VHC86M AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics TC74AC86F(TP2) vs 74VHC86M
74AHC86D-T IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors TC74AC86F(TP2) vs 74AHC86D-T
SN74LV86ANS LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments TC74AC86F(TP2) vs SN74LV86ANS
TC74HC86AF-TP1EL IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74AC86F(TP2) vs TC74HC86AF-TP1EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC86F(TP2) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC86F(TP2) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC86F(TP2) would you like to use for your alert(s)?
  • Please alert me when TC74AC86F(TP2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC86F(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC86F(TP2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC86F(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC86F(TP2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC86F(TP2) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: