Logic
TC74AC126F
Toshiba America Electronic Components
Description: IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Bus Driver/Transceiver

Overview of TC74AC126F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74AC126F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC126F by Toshiba America Electronic Components

TC74AC126F
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74AC126F
    Toshiba America Electronic Components
    IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Bus Driver/Transceiver
    VS

Alternate Parts for TC74AC126F

This table gives cross-reference parts and alternative options found for TC74AC126F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC126F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC126FP Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74AC126F vs HD74AC126FP
HD74AC126FP-E AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation TC74AC126F vs HD74AC126FP-E
TC74AC126F(TP2) IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components TC74AC126F vs TC74AC126F(TP2)
HD74AC126FP-EL AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation TC74AC126F vs HD74AC126FP-EL
HD74AC126FP-EL Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74AC126F vs HD74AC126FP-EL
Part Number Description Manufacturer Compare
74ACT125MTC Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74AC126F vs 74ACT125MTC
MC74AC125DR2G Quad Buffer with 3-State Outputs, SOIC-14 NB, 2500-REEL onsemi TC74AC126F vs MC74AC125DR2G
MC74ACT125M IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14, Bus Driver/Transceiver onsemi TC74AC126F vs MC74ACT125M
HD74AC126FP-E AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation TC74AC126F vs HD74AC126FP-E
74ACT125DCQR ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC126F vs 74ACT125DCQR
HD74ACT126P Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, DP-14 Hitachi Ltd TC74AC126F vs HD74ACT126P
HD74ACT125T-EL ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation TC74AC126F vs HD74ACT125T-EL
74ACT125SJX IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14, Bus Driver/Transceiver Texas Instruments TC74AC126F vs 74ACT125SJX
74ACT125DC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC126F vs 74ACT125DC
MC74ACT125N ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi TC74AC126F vs MC74ACT125N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC126F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC126F by Toshiba America Electronic Components

  • Please alert me when TC74AC126F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74AC126F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC126F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74AC126F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC126F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC126F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: