Logic
TC74AC10F
Toshiba America Electronic Components
Description: IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate

Overview of TC74AC10F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TC74AC10F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC10F by Toshiba America Electronic Components

TC74AC10F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74AC10F
    Toshiba America Electronic Components
    IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
    VS

Alternate Parts for TC74AC10F

This table gives cross-reference parts and alternative options found for TC74AC10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC10SJX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74AC10F vs 74AC10SJX
SN74AC10NSRE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74AC10F vs SN74AC10NSRE4
MC74AC10M NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, EIAJ, SO-14 Rochester Electronics LLC TC74AC10F vs MC74AC10M
MC74AC10ML1 IC,LOGIC GATE,3 3-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC onsemi TC74AC10F vs MC74AC10ML1
MC74AC10MEL AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SO-14 onsemi TC74AC10F vs MC74AC10MEL
SN74AC10NSR 3-ch, 3-input, 2-V to 6-V NAND gates 14-SO -40 to 85 Texas Instruments TC74AC10F vs SN74AC10NSR
MC74AC10M AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi TC74AC10F vs MC74AC10M
74AC10SJ NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation TC74AC10F vs 74AC10SJ
MC74AC10MR2 IC IC,LOGIC GATE,3 3-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC, Gate onsemi TC74AC10F vs MC74AC10MR2
Part Number Description Manufacturer Compare
MC74AC10M NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, EIAJ, SO-14 Rochester Electronics LLC TC74AC10F vs MC74AC10M
SN74AC10NSRE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74AC10F vs SN74AC10NSRE4
74AC10SJX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74AC10F vs 74AC10SJX
SN74AC10NSR 3-ch, 3-input, 2-V to 6-V NAND gates 14-SO -40 to 85 Texas Instruments TC74AC10F vs SN74AC10NSR
MC74AC10MEL AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SO-14 onsemi TC74AC10F vs MC74AC10MEL
74AC10SJ NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74AC10F vs 74AC10SJ
MC74AC10M AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi TC74AC10F vs MC74AC10M

Related Parts for TC74AC10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC10F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC10F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC10F would you like to use for your alert(s)?
  • Please alert me when TC74AC10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC10F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: