Part Details for TC73W-1-103E by Bourns Inc
Overview of TC73W-1-103E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC73W-1-103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC73W-1-103E
|
Avnet Abacus | Resistor Trimmer, Carbon, 10 kOhm, � 30%, 50 mW, 1 Turn, Single Turn, Surface Mount (Alt: TC73W-1-103E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TC73W-1-103E
TC73W-1-103E CAD Models
TC73W-1-103E Part Data Attributes:
|
TC73W-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC73W-1-103E
Bourns Inc
Trimmer, Carbon Composition, 0.05W, 10000ohm, 50V, 30% +/-Tol, 20 Turn(s), 1412, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | SMT | |
JESD-609 Code | e4 | |
Manufacturer Series | TC73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 3.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Series | TC73 | |
Size Code | 1412 | |
Surface Mount | YES | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 50 V |
Alternate Parts for TC73W-1-103E
This table gives cross-reference parts and alternative options found for TC73W-1-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC73W-1-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33X-2-103G | Trimmer, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC73W-1-103E vs TC33X-2-103G |