TC7129CPL
Description: ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40

Overview of TC7129CPL by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TC7129CPL by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7129CPL by Telcom Semiconductor Inc

TC7129CPL
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
DIP, DIP40,.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Converter Type
ADC, DUAL-SLOPE
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Negative Supply Voltage-Nom
-9 V
Number of Analog In Channels
1
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
9 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TC7129CPL
    Telcom Semiconductor Inc
    ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Related Parts for TC7129CPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7129CPL by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7129CPL by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC7129CPL would you like to use for your alert(s)?
  • Please alert me when TC7129CPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7129CPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7129CPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7129CPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7129CPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7129CPL by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: