Part Details for TC7126CKW713 by Microchip Technology Inc
Overview of TC7126CKW713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for TC7126CKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6515
|
Newark | Low Pwr 3-1/2 Digit A/D, Rohs Compliant: Yes |Microchip TC7126CKW713 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4800 | Buy Now |
DISTI #
TC7126CKW713-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0301 | Buy Now |
DISTI #
TC7126CKW713
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R - Tape and Reel (Alt: TC7126CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$15.0300 / $19.8500 | Buy Now |
DISTI #
579-TC7126CKW713
|
Mouser Electronics | LCD Drivers Low Power RoHS: Compliant | 0 |
|
$15.0300 | Order Now |
DISTI #
TC7126CKW713
|
Microchip Technology Inc | Low Pwr 3-1/2 Digit A/D, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5800 / $19.8500 | Buy Now |
DISTI #
70569439
|
RS | IC ADC 3 1/2DGT LCD DVR 44-MQFP | Microchip Technology Inc. TC7126CKW713 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3000 / $19.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6300 / $27.0700 | Buy Now |
|
NAC | Low Power 3-1/2 Digit A/D - Package: 44 MQFP 10x10x2mm T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$9.1700 / $11.0600 | Buy Now |
DISTI #
TC7126CKW713
|
Avnet Silica | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R (Alt: TC7126CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC7126CKW713
TC7126CKW713 CAD Models
TC7126CKW713 Part Data Attributes:
|
TC7126CKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126CKW713
Microchip Technology Inc
1-CH 13-BIT DUAL-SLOPE ADC, PQFP44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TC7126CKW713
This table gives cross-reference parts and alternative options found for TC7126CKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126CKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7126CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7126CKW713 vs TC7126CKW |