Part Details for TC7116CLWRT by Microchip Technology Inc
Overview of TC7116CLWRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7116CLWRT
TC7116CLWRT CAD Models
TC7116CLWRT Part Data Attributes
|
TC7116CLWRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116CLWRT
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, ACCESS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -4.5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm |
Alternate Parts for TC7116CLWRT
This table gives cross-reference parts and alternative options found for TC7116CLWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116CLWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107ARIJL | 1-CH DUAL-SLOPE ADC, CDIP40, REVERSE, CERDIP-40 | Microchip Technology Inc | TC7116CLWRT vs TC7107ARIJL |
ICL7116CQH+D | 3 1/2 Digit ADCs with Display Hold, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | TC7116CLWRT vs ICL7116CQH+D |
MAX131ACQH-D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7116CLWRT vs MAX131ACQH-D |
ICL7116CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | TC7116CLWRT vs ICL7116CPL |
ICL7137CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | TC7116CLWRT vs ICL7137CPL |
TC7117CPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116CLWRT vs TC7117CPL |
TC7107CPT713 | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44 | Microchip Technology Inc | TC7116CLWRT vs TC7107CPT713 |
TC7129ILW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | TC7116CLWRT vs TC7129ILW |
MAX130CQH+D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7116CLWRT vs MAX130CQH+D |
ICL7117CQ | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, CC-44 | Maxim Integrated Products | TC7116CLWRT vs ICL7117CQ |