Part Details for TC7107ACKWTR by Microchip Technology Inc
Overview of TC7107ACKWTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for TC7107ACKWTR
TC7107ACKWTR CAD Models
TC7107ACKWTR Part Data Attributes
|
TC7107ACKWTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107ACKWTR
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, QFP44,.57SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7107ACKWTR
This table gives cross-reference parts and alternative options found for TC7107ACKWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107ACKWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107ACKW713 |
TC7107AIKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107AIKW713 |
TC7107CKW713G | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107CKW713G |
TC7107ACKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107ACKW |
TC7107CKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107CKW |
TC7107ACKWG | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107ACKWG |
TC7107CKWG | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107CKWG |
ICL7107CM44 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | Intersil Corporation | TC7107ACKWTR vs ICL7107CM44 |
TC7107IKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107IKW713 |
TC7107CKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107ACKWTR vs TC7107CKW713 |