Part Details for TC6R8C100VN220D5F2.5TBS by Cosonic Enterprise Corporation
Overview of TC6R8C100VN220D5F2.5TBS by Cosonic Enterprise Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC6R8C100VN220D5F2.5TBS
TC6R8C100VN220D5F2.5TBS CAD Models
TC6R8C100VN220D5F2.5TBS Part Data Attributes
|
TC6R8C100VN220D5F2.5TBS
Cosonic Enterprise Corporation
Buy Now
Datasheet
|
Compare Parts:
TC6R8C100VN220D5F2.5TBS
Cosonic Enterprise Corporation
Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, N220, 0.0000068uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSONIC ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Manufacturer Series | TC(#1-10P,N220,5D) | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | TC(#1-10P,N220,5D) | |
Temperature Characteristics Code | N220 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for TC6R8C100VN220D5F2.5TBS
This table gives cross-reference parts and alternative options found for TC6R8C100VN220D5F2.5TBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6R8C100VN220D5F2.5TBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC6R8C100VN220D5F5TBF | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, N220, 0.0000068uF | Cosonic Enterprise Corporation | TC6R8C100VN220D5F2.5TBS vs TC6R8C100VN220D5F5TBF |
TC6R8C100VN220D5F5TRS | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, N220, 0.0000068uF | Cosonic Enterprise Corporation | TC6R8C100VN220D5F2.5TBS vs TC6R8C100VN220D5F5TRS |