Part Details for TC6H208M006LSSZ0823 by Kyocera AVX Components
Overview of TC6H208M006LSSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC6H208M006LSSZ0823
TC6H208M006LSSZ0823 CAD Models
TC6H208M006LSSZ0823 Part Data Attributes
|
TC6H208M006LSSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC6H208M006LSSZ0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1980 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17 mΩ | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1188 mA | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 2940 mA | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 8.13 mm |
Alternate Parts for TC6H208M006LSSZ0823
This table gives cross-reference parts and alternative options found for TC6H208M006LSSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6H208M006LSSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC6H208M006LBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBSC0945 |
TC6H208M006LBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBLB0800 |
TC6H208M006LBDB9823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBDB9823 |
TC6H208M006LBDD9924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBDD9924 |
09009-15MDCC | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC6H208M006LSSZ0823 vs 09009-15MDCC |
TC6H208M006LBDZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBDZ0900 |
TC6H208M006LBDD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBDD9800 |
TC6H208M006LBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBSD0824 |
TC6H208M006LSSC0823 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LSSC0823 |
TC6H208M006LBSD9824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1980uF, Surface Mount, CHIP | Kyocera AVX Components | TC6H208M006LSSZ0823 vs TC6H208M006LBSD9824 |