There are no models available for this part yet.
Overview of TC651AGVUA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC651AGVUA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C6400
|
Newark | Motor Driver, Dc Brushless, 5Ma, Msop-8, Ic Type:Fan Motor Controller, Motor Type:Brushless Dc, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:2.3V, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.8V Rohs Compliant: Yes |Microchip TC651AGVUA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now | |
DISTI #
TC651AGVUA-ND
|
DigiKey | THERMOSTAT 25/55 ACTV LOW 8MSOP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now | |
DISTI #
TC651AGVUA
|
Avnet Americas | Temp Sensor Digital 8-Pin MSOP Tube - Rail/Tube (Alt: TC651AGVUA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0300 | Buy Now | |
DISTI #
579-TC651AGVUA
|
Mouser Electronics | Board Mount Temperature Sensors W/ Over Temp Alert RoHS: Compliant | 93 |
|
$1.5400 / $2.0300 | Buy Now | |
DISTI #
TC651AGVUA
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$1.4500 / $2.0300 | Buy Now | |
DISTI #
70389281
|
RS | Temp Sensor&Fan Controller 25C/55C MSOP8 | Microchip Technology Inc. TC651AGVUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.6400 | RFQ | |
Future Electronics | TC651A 5.5 V Temperature Sensor & Brushless DC Fan Controller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8100 | Buy Now | ||
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 1200 Factory Stock |
|
$1.2600 / $1.4700 | Buy Now | ||
Quest Components | 15 |
|
$2.4788 / $3.9660 | Buy Now | |||
DISTI #
TC651AGVUA
|
TME | IC: driver, PWM controller, MSOP8, Ch: 1, 2.8÷5.5VDC, 1°C, 25°C Min Qty: 1 | 0 |
|
$1.6400 / $2.0900 | RFQ |
CAD Models for TC651AGVUA by Microchip Technology Inc
Part Data Attributes for TC651AGVUA by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, MO-187, MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.85 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.09 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.5 V
|
Output Voltage-Min
|
0.3 V
|
Package Body Material
|
PLASTIC
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for TC651AGVUA
This table gives cross-reference parts and alternative options found for TC651AGVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC651AGVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC651AGVUATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC651AGVUA vs TC651AGVUATR |
Related Parts for TC651AGVUA
-
TC500ACOE713Other Analog ICs
-
TC651BEVUATemperature Sensors
-
TC7116ACKWAnalog to Digital Converters
-
TC115331EMTTRSwitching Regulator or Controllers
-
TC74HC4066AFNMultiplexers or Switches
-
TC6320TGPower Field-Effect Transistors
-
TC1173-3.0VUALinear Regulator ICs
-
TC54VN4002EMB713Power Management Circuits
-
TC664EUNMotion Control Electronics