-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4034
|
Newark | Fan Speed Controller, Dc Brushless, 5Ma, Soic8, Ic Type:Fan Motor Controller, Motor Type:Brushless Dc, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Microchip TC646VOA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
TC646VOA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$1.7125 / $2.1200 | Buy Now |
DISTI #
TC646VOA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N Tube - Bulk (Alt: TC646VOA) RoHS: Compliant Container: Bulk | 55 |
|
$0.8063 | Buy Now |
DISTI #
579-TC646VOA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Shtdn & Fault Dtct RoHS: Compliant | 117 |
|
$1.7100 / $2.1200 | Buy Now |
DISTI #
V99:2348_06515274
|
Arrow Electronics | PWM Fan Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1620 | Americas - 8 |
|
$0.3353 / $1.7621 | Buy Now |
DISTI #
TC646VOA
|
Microchip Technology Inc | PWM Fan Speed Controller with Auto-Shutdown and Fault Detection, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
520 Alternates Available |
|
$1.5400 / $2.1200 | Buy Now |
DISTI #
70413593
|
RS | Fan speed controller, TC646VOA SO8 3-5.5V | Microchip Technology Inc. TC646VOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | TC646 Series 5.5 V 1 mA Surface Mount PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 500 Factory Stock |
|
$1.6300 / $1.9000 | Buy Now |
DISTI #
27089148
|
Verical | PWM Fan Controller RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1620 | Americas - 8 |
|
$0.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC646VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC646VOA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC646VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC646VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC646VOA713G | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC646VOA vs TC646VOA713G |
TC646VOAG | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC646VOA vs TC646VOAG |
TC646VOA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC646VOA vs TC646VOA713 |
TC646EOATR | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | TC646VOA vs TC646EOATR |
TC646EOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC646VOA vs TC646EOA |