Part Details for TC642BEUA713 by Microchip Technology Inc
Overview of TC642BEUA713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC642BEUA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC642BEUA713-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4250 | Buy Now |
DISTI #
TC642BEUA713
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP T/R - Tape and Reel (Alt: TC642BEUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.7700 | Buy Now |
DISTI #
579-TC642BEUA713
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
TC642BEUA713
|
Microchip Technology Inc | PWM FAN SPEED CONTROLLER, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes |
6950 Alternates Available |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
70567495
|
RS | PWM Fan Speed Controller with Fan Restart and Fault Detection | Microchip Technology Inc. TC642BEUA713 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
Future Electronics | PWM FAN SPEED CONTROLLER RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | PWM Fan Speed Controllers With Minimum Fan Speed RoHS: Compliant | 5000 Factory Stock |
|
$1.4200 / $3.8800 | Buy Now |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR 8MSOP | 6950 |
|
RFQ | |
|
NAC | PWM Fan Speed Controller with Fan Restart and Fault Detection - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
TC642BEUA713
|
Avnet Silica | PWM Fan Motor Speed Controller 8-Pin MSOP T/R (Alt: TC642BEUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC642BEUA713
TC642BEUA713 CAD Models
TC642BEUA713 Part Data Attributes
|
TC642BEUA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC642BEUA713
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for TC642BEUA713
This table gives cross-reference parts and alternative options found for TC642BEUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC642BEUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC642BEOA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642BEUA713 vs TC642BEOA713 |