Part Details for TC642BEUA by Microchip Technology Inc
Overview of TC642BEUA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC642BEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6610
|
Newark | Motor Driver, Pwm, 5Ma, Msop-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Microchip TC642BEUA Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
TC642BEUA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
252 In Stock |
|
$1.4250 / $1.7700 | Buy Now |
DISTI #
TC642BEUA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP Tube - Rail/Tube (Alt: TC642BEUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.7700 | Buy Now |
DISTI #
579-TC642BEUA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct RoHS: Compliant | 0 |
|
$1.4300 / $1.7700 | Order Now |
DISTI #
TC642BEUA
|
Microchip Technology Inc | PWM Fan speed Controller, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes |
1670 Alternates Available |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
70389010
|
RS | Microchip TC642BEUA PWM Controller, 34 Hz, 3 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. TC642BEUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Container: Tube | 0Tube |
|
$1.4500 / $1.5500 | Buy Now |
|
Onlinecomponents.com | PWM Fan Speed Controllers With Minimum Fan Speed, Fan Restart and Fan Sense Technology for Fault Detection RoHS: Compliant | 1600 Factory Stock |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
76834770
|
Verical | PWM Fan Speed Controllers With Minimum Fan Speed, Fan Restart and Fan Sense Technology for Fault Detection RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2144 | Americas - 100 |
|
$1.3570 / $1.6720 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ |
Part Details for TC642BEUA
TC642BEUA CAD Models
TC642BEUA Part Data Attributes
|
TC642BEUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC642BEUA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for TC642BEUA
This table gives cross-reference parts and alternative options found for TC642BEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC642BEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC642BEOA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642BEUA vs TC642BEOA713 |