Part Details for TC6321T-V/9U by Microchip Technology Inc
Overview of TC6321T-V/9U by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC6321T-V/9U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0158
|
Newark | Thermal. Enhanced Comp. 200V N & P Ch. Mosfet Pair 8 Vdfn 6X5X0.9Mm T/R Rohs Compliant: Yes |Microchip TC6321T-V/9U RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
TC6321T-V/9UCT-ND
|
DigiKey | MOSFET N/P-CH 200V 2A 8VDFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
TC6321T-V/9U
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 200V 8-Pin VDFN - Tape and Reel (Alt: TC6321T-V/9U) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.9200 | Buy Now |
DISTI #
579-TC6321T-V/9U
|
Mouser Electronics | MOSFETs THERMAL. ENHANCED COMP. 200V N & P CH. MOSFET PAIR RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
TC6321T-V/9U
|
Microchip Technology Inc | Thermally enhanced version of the TC6320K6, Projected EOL: 2044-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
|
NAC | THERMAL. ENHANCED COMP. 200V N & P CH. MOSFET PAIR - Package: 8 VDFN 6x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
TC6321T-V/9U
|
EBV Elektronik | Transistor MOSFET Array Dual N-Channel/P-Channel 200V 8-Pin VDFN (Alt: TC6321T-V/9U) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
Part Details for TC6321T-V/9U
TC6321T-V/9U CAD Models
TC6321T-V/9U Part Data Attributes
|
TC6321T-V/9U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6321T-V/9U
Microchip Technology Inc
MOSFET ARRAY N/P-CH 200V 8VDFN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 200 V | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |