TC620CEPA
Description: DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8

Overview of TC620CEPA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC620CEPA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C6312
Newark Temperature Sensor, 1C, 8-Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Accuracy:1°C, Filter Terminals:Through Hole Rohs Compliant: Yes |Microchip TC620CEPA RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 120 $1.8800
  • 540 $1.8600
$1.8600 / $1.8800 Buy Now
DISTI # TC620CEPA-ND
DigiKey THERMOSTAT PROG ACTIVE HIGH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 171
In Stock
  • 1 $2.2100
  • 25 $1.8600
  • 100 $1.7875
$1.7875 / $2.2100 Buy Now
DISTI # TC620CEPA
Avnet Americas Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC620CEPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2100
  • 25 $1.8600
  • 100 $1.6800
$1.6800 / $2.2100 Buy Now
DISTI # 579-TC620CEPA
Mouser Electronics Thermostats Int Sensor C Opt. RoHS: Compliant 213
  • 1 $2.2100
  • 25 $1.8600
  • 120 $1.7800
$1.7800 / $2.2100 Buy Now
DISTI # TC620CEPA
Microchip Technology Inc Temp Switch, Int Sensor, C Opt., Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1186

Alternates Available
  • 1 $2.2100
  • 25 $1.8600
  • 100 $1.6800
  • 1,000 $1.6300
  • 5,000 $1.6100
$1.6100 / $2.2100 Buy Now
DISTI # 70389252
RS Microchip TC620CEPA Temperature Sensor 8-Pin PDIP, -40 - +85 degC | Microchip Technology Inc. TC620CEPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 180 $2.2300
  • 1,800 $2.1200
  • 9,000 $2.0100
  • 18,000 $1.9000
$1.9000 / $2.2300 RFQ
Future Electronics TC620 Series 18 V Dual Trip Point Temperature Sensor - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $2.0900
  • 30 $2.0400
  • 125 $1.9700
  • 300 $1.9300
  • 1,250 $1.8400
$1.8400 / $2.0900 Buy Now
Onlinecomponents.com Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant 1140 Factory Stock
  • 60 $2.0400
  • 120 $1.9900
  • 300 $1.9000
  • 540 $1.8500
  • 1,020 $1.7800
  • 2,520 $1.7600
  • 5,040 $1.7300
  • 7,500 $1.7000
$1.7000 / $2.0400 Buy Now
NAC Temp Switch, Int Sensor, C Opt. - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 900
  • 1 $2.2000
  • 100 $1.9900
  • 500 $1.8300
  • 1,000 $1.7900
$1.7900 / $2.2000 Buy Now
DISTI # TC620CEPA
Avnet Silica Temp Sensor Analog 8-Pin PDIP Tube (Alt: TC620CEPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC620CEPA
EBV Elektronik Temp Sensor Analog 8-Pin PDIP Tube (Alt: TC620CEPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant 1140 Factory Stock
  • 60 $2.0400
  • 120 $1.9900
  • 300 $1.9000
  • 540 $1.8500
  • 1,020 $1.7800
  • 2,520 $1.7600
  • 5,040 $1.7300
  • 7,500 $1.7000
$1.7000 / $2.0400 Buy Now

CAD Models for TC620CEPA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC620CEPA by Microchip Technology Inc

TC620CEPA
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, DIP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
3 Cel
Body Breadth
7.62 mm
Body Height
5.08 mm
Body Length or Diameter
9.5 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Current-Max
0.27 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP8,.3
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Termination Type
SOLDER
Want to compare parts?
  1. TC620CEPA
    Microchip Technology Inc
    DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
    VS

Related Parts for TC620CEPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC620CEPA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC620CEPA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC620CEPA would you like to use for your alert(s)?
  • Please alert me when TC620CEPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC620CEPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC620CEPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC620CEPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC620CEPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC620CEPA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: