Part Details for TC59SM816CFT-80 by Toshiba America Electronic Components
Overview of TC59SM816CFT-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC59SM816CFT-80
TC59SM816CFT-80 CAD Models
TC59SM816CFT-80 Part Data Attributes
|
TC59SM816CFT-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC59SM816CFT-80
Toshiba America Electronic Components
IC 16M X 16 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC59SM816CFT-80
This table gives cross-reference parts and alternative options found for TC59SM816CFT-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59SM816CFT-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A1TG-8E | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | TC59SM816CFT-80 vs MT48LC16M16A1TG-8E |
M2V56S40ATP-7UL | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | Mitsubishi Electric | TC59SM816CFT-80 vs M2V56S40ATP-7UL |
UPD45256163G5-A80L-9JF | Synchronous DRAM, 16MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | TC59SM816CFT-80 vs UPD45256163G5-A80L-9JF |
K4S561632A-TC1H0 | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | TC59SM816CFT-80 vs K4S561632A-TC1H0 |
K4S561632B-TC1H0 | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | TC59SM816CFT-80 vs K4S561632B-TC1H0 |
MT48LC16M16A2TG-8ELIT | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | TC59SM816CFT-80 vs MT48LC16M16A2TG-8ELIT |
KM416S16230AT-G/FL | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | TC59SM816CFT-80 vs KM416S16230AT-G/FL |
HYB39S256160DE-8 | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | TC59SM816CFT-80 vs HYB39S256160DE-8 |
K4S561632C-TE1H | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | TC59SM816CFT-80 vs K4S561632C-TE1H |
KM416S16230AT-G/FH | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | TC59SM816CFT-80 vs KM416S16230AT-G/FH |