Part Details for TC59R1609VK by Toshiba America Electronic Components
Overview of TC59R1609VK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC59R1609VK
TC59R1609VK CAD Models
TC59R1609VK Part Data Attributes
|
TC59R1609VK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC59R1609VK
Toshiba America Electronic Components
IC 2M X 9 RAMBUS, PSIP32, VERTICAL SMT, SIP-32, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Additional Feature | SELF CONTAINED REFRESH; RAMBUS SIGNALING LOGIC INTERFACE | |
JESD-30 Code | R-PSIP-T32 | |
Length | 24.13 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | RAMBUS DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.7 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.65 mm | |
Terminal Position | SINGLE | |
Width | 1.2 mm |