Part Details for TC592701ECB by Microchip Technology Inc
Overview of TC592701ECB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC592701ECB
TC592701ECB CAD Models
TC592701ECB Part Data Attributes
|
TC592701ECB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC592701ECB
Microchip Technology Inc
2.7 V FIXED NEGATIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, EIAJ, SOT-23A, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | EIAJ, SOT-23A, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 2.727 V | |
Output Voltage1-Min | 2.673 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for TC592701ECB
This table gives cross-reference parts and alternative options found for TC592701ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC592701ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC592702ECB | 2.7 V FIXED NEGATIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, EIAJ, SOT-23A, SC-59, 3 PIN | Microchip Technology Inc | TC592701ECB vs TC592702ECB |
TC592701ECBRT | 2.7 V FIXED NEGATIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, EIAJ, SOT-23A, SC-59, 3 PIN | Microchip Technology Inc | TC592701ECB vs TC592701ECBRT |
TC592702ECBRT | 2.7 V FIXED NEGATIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, EIAJ, SOT-23A, SC-59, 3 PIN | Microchip Technology Inc | TC592701ECB vs TC592702ECBRT |
TC592701ECBTR | 2.7 V FIXED NEGATIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO3, EIAJ, SOT-23A, SC-59, 3 PIN | Microchip Technology Inc | TC592701ECB vs TC592701ECBTR |