Part Details for TC58NVG1S3HTA00 by KIOXIA
Overview of TC58NVG1S3HTA00 by KIOXIA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58NVG1S3HTA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58NVG1S3HTA00-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
58 In Stock |
|
$2.7537 / $3.8100 | Buy Now |
DISTI #
TC58NVG1S3HTA00
|
Avnet Americas | 2Gbit, generation: 24nm, VCC=2.7 to 3.6V - Trays (Alt: TC58NVG1S3HTA00) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.2176 | Buy Now |
DISTI #
757-TC58NVG1S3HTA00
|
Mouser Electronics | NAND Flash 3.3V 2Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$2.9300 / $3.7000 | Order Now |
DISTI #
TC58NVG1S3HTA00
|
Avnet Asia | 2Gbit, generation: 24nm, VCC=2.7 to 3.6V (Alt: TC58NVG1S3HTA00) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | TSOPI-48 EEPROM ROHS | 41 |
|
$1.0695 / $1.8815 | Buy Now |
Part Details for TC58NVG1S3HTA00
TC58NVG1S3HTA00 CAD Models
TC58NVG1S3HTA00 Part Data Attributes
|
TC58NVG1S3HTA00
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58NVG1S3HTA00
KIOXIA
Flash, 256MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms | |
Write Protection | HARDWARE |