Part Details for TC58F401F-10 by Toshiba America Electronic Components
Overview of TC58F401F-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC58F401F-10
TC58F401F-10 CAD Models
TC58F401F-10 Part Data Attributes
|
TC58F401F-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58F401F-10
Toshiba America Electronic Components
IC 512K X 8 FLASH 5V PROM, 100 ns, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES; BLOCK ERASE; ALSO CONFIGURABLE AS 256K X 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for TC58F401F-10
This table gives cross-reference parts and alternative options found for TC58F401F-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58F401F-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F400T-100CDBJQ | 512KX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TC58F401F-10 vs TMS29F400T-100CDBJQ |
TC58F401FI-10 | IC 512K X 8 FLASH 5V PROM, 100 ns, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44, Programmable ROM | Toshiba America Electronic Components | TC58F401F-10 vs TC58F401FI-10 |
TMS29F400T-100BDBJL | 512KX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TC58F401F-10 vs TMS29F400T-100BDBJL |
MT28F400B1SG-10T | Flash, 512KX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TC58F401F-10 vs MT28F400B1SG-10T |
MT28SF400SG-10T | Flash, 512KX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TC58F401F-10 vs MT28SF400SG-10T |