Memory
TC58DVM72A1FT00
Toshiba America Electronic Components
Description: IC 16M X 8 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM

Overview of TC58DVM72A1FT00 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC58DVM72A1FT00 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components NAND Flash, 16M x 8, 48 Pin, Plastic, TSSOP 394
  • 1 $6.5700
  • 62 $2.8470
  • 177 $2.6280
$2.6280 / $6.5700 Buy Now

CAD Models for TC58DVM72A1FT00 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC58DVM72A1FT00 by Toshiba America Electronic Components

TC58DVM72A1FT00
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
512 words
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NAND TYPE
Width
12 mm
Want to compare parts?
  1. TC58DVM72A1FT00
    Toshiba America Electronic Components
    IC 16M X 8 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
    VS

Alternate Parts for TC58DVM72A1FT00

This table gives cross-reference parts and alternative options found for TC58DVM72A1FT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58DVM72A1FT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128R4A3AV1E 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 STMicroelectronics TC58DVM72A1FT00 vs NAND128R4A3AV1E
NAND128W4A1AN6 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TC58DVM72A1FT00 vs NAND128W4A1AN6
MX23L12810TC-10 MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd TC58DVM72A1FT00 vs MX23L12810TC-10
NAND128R3A3AN1F Flash, 16MX8, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions TC58DVM72A1FT00 vs NAND128R3A3AN1F
NAND128R4A3DN6 Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions TC58DVM72A1FT00 vs NAND128R4A3DN6
TC58DAM72A1FT00 IC 8M X 16 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components TC58DVM72A1FT00 vs TC58DAM72A1FT00
NAND128W3A0CV6F Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions TC58DVM72A1FT00 vs NAND128W3A0CV6F
NAND128W3A2BN1T Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TC58DVM72A1FT00 vs NAND128W3A2BN1T
NAND128R4A2AN6 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TC58DVM72A1FT00 vs NAND128R4A2AN6
NAND128W3A3BN1F Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions TC58DVM72A1FT00 vs NAND128W3A3BN1F

Related Parts for TC58DVM72A1FT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC58DVM72A1FT00 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC58DVM72A1FT00 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC58DVM72A1FT00 would you like to use for your alert(s)?
  • Please alert me when TC58DVM72A1FT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC58DVM72A1FT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC58DVM72A1FT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC58DVM72A1FT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC58DVM72A1FT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC58DVM72A1FT00 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: