Part Details for TC55VCM316BTGN45 by Toshiba America Electronic Components
Overview of TC55VCM316BTGN45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55VCM316BTGN45
TC55VCM316BTGN45 CAD Models
TC55VCM316BTGN45 Part Data Attributes
|
TC55VCM316BTGN45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55VCM316BTGN45
Toshiba America Electronic Components
IC 512K X 16 STANDARD SRAM, 55 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TC55VCM316BTGN45
This table gives cross-reference parts and alternative options found for TC55VCM316BTGN45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55VCM316BTGN45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M68AW512ML70ND6T | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | TC55VCM316BTGN45 vs M68AW512ML70ND6T |
K6F8016U3A-TF550 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | TC55VCM316BTGN45 vs K6F8016U3A-TF550 |
BH616UV8011TIG70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, GREEN, TSOP1-48 | TC55VCM316BTGN45 vs BH616UV8011TIG70 |
K6F8016U3M-TB70 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | TC55VCM316BTGN45 vs K6F8016U3M-TB70 |
CY7C1051DV33-10ZSXI | Cypress Semiconductor | $10.3779 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | TC55VCM316BTGN45 vs CY7C1051DV33-10ZSXI |
IS65C51216AL-55CTLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | TC55VCM316BTGN45 vs IS65C51216AL-55CTLA3 |
CY62157ELL-55ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | TC55VCM316BTGN45 vs CY62157ELL-55ZSXE |
K6F8016U3A-RF55 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | TC55VCM316BTGN45 vs K6F8016U3A-RF55 |
M68AW512MN70ND1T | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | TC55VCM316BTGN45 vs M68AW512MN70ND1T |
IS62WV51216BLL-55T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | TC55VCM316BTGN45 vs IS62WV51216BLL-55T |