Part Details for TC55V4366FF-167 by Toshiba America Electronic Components
Overview of TC55V4366FF-167 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V4366FF-167
TC55V4366FF-167 CAD Models
TC55V4366FF-167 Part Data Attributes
|
TC55V4366FF-167
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V4366FF-167
Toshiba America Electronic Components
IC 128K X 36 CACHE SRAM, 3.5 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.1 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TC55V4366FF-167
This table gives cross-reference parts and alternative options found for TC55V4366FF-167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V4366FF-167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7A403600M-QC16T | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | TC55V4366FF-167 vs K7A403600M-QC16T |
IDT71V35761S166PFGI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | TC55V4366FF-167 vs IDT71V35761S166PFGI |
71V35761S166PFI9 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | TC55V4366FF-167 vs 71V35761S166PFI9 |
K7A403600B-QC16T | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, ROHS COMPLIANT, TQFP-100 | Samsung Semiconductor | TC55V4366FF-167 vs K7A403600B-QC16T |
IDT71V35761S166PFG8 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | TC55V4366FF-167 vs IDT71V35761S166PFG8 |
KM736V789T-60 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | TC55V4366FF-167 vs KM736V789T-60 |
71V35761S166PF9 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | TC55V4366FF-167 vs 71V35761S166PF9 |