Datasheets
TC554161FTL-10 by: Toshiba America Electronic Components

IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM

Part Details for TC554161FTL-10 by Toshiba America Electronic Components

Overview of TC554161FTL-10 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC554161FTL-10

TC554161FTL-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC554161FTL-10 Part Data Attributes

TC554161FTL-10 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC554161FTL-10 Toshiba America Electronic Components IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code TSOP2
Package Description 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54
Pin Count 54
Reach Compliance Code unknown
Access Time-Max 100 ns
JESD-30 Code R-PDSO-G54
Length 22.22 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 54
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for TC554161FTL-10

This table gives cross-reference parts and alternative options found for TC554161FTL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC554161FTL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC554161AFT-10L IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM Toshiba America Electronic Components TC554161FTL-10 vs TC554161AFT-10L
TC554161AFTI-10L IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM Toshiba America Electronic Components TC554161FTL-10 vs TC554161AFTI-10L
TC554161FTL-10L IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM Toshiba America Electronic Components TC554161FTL-10 vs TC554161FTL-10L
TC554161FTI-10L IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM Toshiba America Electronic Components TC554161FTL-10 vs TC554161FTI-10L
Part Number Description Manufacturer Compare
TC554161FTL-10L IC 256K X 16 STANDARD SRAM, 100 ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54, Static RAM Toshiba America Electronic Components TC554161FTL-10 vs TC554161FTL-10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC554161FTL-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC554161FTL-10 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC554161FTL-10 would you like to use for your alert(s)?
  • Please alert me when TC554161FTL-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC554161FTL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC554161FTL-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC554161FTL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC554161FTL-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC554161FTL-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: