Part Details for TC55257CFL-85L by Toshiba America Electronic Components
Overview of TC55257CFL-85L by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC55257CFL-85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ |
Part Details for TC55257CFL-85L
TC55257CFL-85L CAD Models
TC55257CFL-85L Part Data Attributes
|
TC55257CFL-85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257CFL-85L
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC55257CFL-85L
This table gives cross-reference parts and alternative options found for TC55257CFL-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257CFL-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM60L256AF85 | 32KX8 STANDARD SRAM, 85ns, PDSO28, 0.330 INCH, PLASTIC, SOG-28 | Motorola Mobility LLC | TC55257CFL-85L vs MCM60L256AF85 |
MCM60L256AF85 | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOG-28 | Motorola Semiconductor Products | TC55257CFL-85L vs MCM60L256AF85 |
CXK58257AM-85L | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | TC55257CFL-85L vs CXK58257AM-85L |
M5M5256BFP-85LL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | TC55257CFL-85L vs M5M5256BFP-85LL |
KM62256BLG-8L | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | TC55257CFL-85L vs KM62256BLG-8L |
M5M5256CFP-85LL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | TC55257CFL-85L vs M5M5256CFP-85LL |
GM76C256BLLFW-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, | LG Semicon Co Ltd | TC55257CFL-85L vs GM76C256BLLFW-85 |