Part Details for TC551001FL-85L by Toshiba America Electronic Components
Overview of TC551001FL-85L by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC551001FL-85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOP | 25 |
|
$12.2100 / $14.8500 | Buy Now |
Part Details for TC551001FL-85L
TC551001FL-85L CAD Models
TC551001FL-85L Part Data Attributes:
|
TC551001FL-85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551001FL-85L
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC551001FL-85L
This table gives cross-reference parts and alternative options found for TC551001FL-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001FL-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD431000AGW-85LL-E2-A | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 | NEC Electronics Group | TC551001FL-85L vs UPD431000AGW-85LL-E2-A |
TC551001CFI-85L | IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC551001FL-85L vs TC551001CFI-85L |
M5M51008FP-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | TC551001FL-85L vs M5M51008FP-85L |
UPD431000GW-85LL | 128KX8 STANDARD SRAM, 85ns, PDSO32, MINI, PLASTIC, FP-32 | Renesas Electronics Corporation | TC551001FL-85L vs UPD431000GW-85LL |
SRM20100LM85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32 | Epson Electronics America Inc | TC551001FL-85L vs SRM20100LM85 |
HM628128BLFP-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | TC551001FL-85L vs HM628128BLFP-8 |
UPD431000AGW-85L-E2 | 128KX8 STANDARD SRAM, 85ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | TC551001FL-85L vs UPD431000AGW-85L-E2 |
GM76C8128ALFW-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | LG Semicon Co Ltd | TC551001FL-85L vs GM76C8128ALFW-85 |
UPD431000GW-85L | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | Renesas Electronics Corporation | TC551001FL-85L vs UPD431000GW-85L |
HM628128BLFP-8SL | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | TC551001FL-85L vs HM628128BLFP-8SL |