Part Details for TC54VC6002EZB723 by Microchip Technology Inc
Overview of TC54VC6002EZB723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC54VC6002EZB723
TC54VC6002EZB723 CAD Models
TC54VC6002EZB723 Part Data Attributes
|
TC54VC6002EZB723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC6002EZB723
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-W3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0042 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for TC54VC6002EZB723
This table gives cross-reference parts and alternative options found for TC54VC6002EZB723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC6002EZB723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VC6002EZB713 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, | Telcom Semiconductor Inc | TC54VC6002EZB723 vs TC54VC6002EZB713 |
TC54VC6002EZB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC54VC6002EZB723 vs TC54VC6002EZB |
TC54VC6002EZB713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Microchip Technology Inc | TC54VC6002EZB723 vs TC54VC6002EZB713 |
TC54VC6002EZBTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC54VC6002EZB723 vs TC54VC6002EZBTR |