Part Details for TC54VC3001EZB713 by Microchip Technology Inc
Overview of TC54VC3001EZB713 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC54VC3001EZB713
TC54VC3001EZB713 CAD Models
TC54VC3001EZB713 Part Data Attributes
|
TC54VC3001EZB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC3001EZB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3V |
Alternate Parts for TC54VC3001EZB713
This table gives cross-reference parts and alternative options found for TC54VC3001EZB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC3001EZB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VC3001EZB | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PBCY3, TO-92, 3 PIN | Telcom Semiconductor Inc | TC54VC3001EZB713 vs TC54VC3001EZB |
TC54VC3001EZB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Microchip Technology Inc | TC54VC3001EZB713 vs TC54VC3001EZB723 |