Memory
TC5164165AFTS-40
Toshiba America Electronic Components
Description: IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM

Overview of TC5164165AFTS-40 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TC5164165AFTS-40 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC5164165AFTS-40 by Toshiba America Electronic Components

TC5164165AFTS-40
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0003 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC5164165AFTS-40
    Toshiba America Electronic Components
    IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM
    VS

Alternate Parts for TC5164165AFTS-40

This table gives cross-reference parts and alternative options found for TC5164165AFTS-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5164165AFTS-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3164165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50 Siemens TC5164165AFTS-40 vs HYB3164165AT-40
HYB3164165BT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG TC5164165AFTS-40 vs HYB3164165BT-40
HYB3164165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG TC5164165AFTS-40 vs HYB3164165AT-40
TMS464169P-40DGE 4MX16 EDO DRAM, 40ns, PDSO50 Texas Instruments TC5164165AFTS-40 vs TMS464169P-40DGE
HYB3165165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50 Siemens TC5164165AFTS-40 vs HYB3165165AT-40
TMS464169-40DGE 4MX16 EDO DRAM, 40ns, PDSO50 Texas Instruments TC5164165AFTS-40 vs TMS464169-40DGE
TC5165165AFT-40 IC 4M X 16 EDO DRAM, 40 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components TC5164165AFTS-40 vs TC5165165AFT-40
HYB3165165BT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Siemens TC5164165AFTS-40 vs HYB3165165BT-40
HYB3166165AT-40 EDO DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG TC5164165AFTS-40 vs HYB3166165AT-40
TMS465169-40DGE 4MX16 EDO DRAM, 40ns, PDSO50 Texas Instruments TC5164165AFTS-40 vs TMS465169-40DGE
Part Number Description Manufacturer Compare
KM416V4000BS-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs KM416V4000BS-6
HYB3165160ATL-50 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50 Siemens TC5164165AFTS-40 vs HYB3165160ATL-50
HY51V64160TC-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc TC5164165AFTS-40 vs HY51V64160TC-60
KM416V4004CS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs KM416V4004CS-L5
KM416V4104CT-5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs KM416V4104CT-5
K4E661612D-TC45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs K4E661612D-TC45
KM416V4104CS-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs KM416V4104CS-6
HY51V65164RC-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50 SK Hynix Inc TC5164165AFTS-40 vs HY51V65164RC-50
K4E641612D-TC50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor TC5164165AFTS-40 vs K4E641612D-TC50
GM71V65163CLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, LG Semicon Co Ltd TC5164165AFTS-40 vs GM71V65163CLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5164165AFTS-40 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5164165AFTS-40 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC5164165AFTS-40 would you like to use for your alert(s)?
  • Please alert me when TC5164165AFTS-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC5164165AFTS-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5164165AFTS-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC5164165AFTS-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5164165AFTS-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5164165AFTS-40 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: