Memory
TC514400AZL-10
Toshiba America Electronic Components
Description: IC 1M X 4 FAST PAGE DRAM, 100 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM

Overview of TC514400AZL-10 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Entertainment and Gaming

CAD Models for TC514400AZL-10 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC514400AZL-10 by Toshiba America Electronic Components

TC514400AZL-10
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
ZIP
Package Description
ZIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.8 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. TC514400AZL-10
    Toshiba America Electronic Components
    IC 1M X 4 FAST PAGE DRAM, 100 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM
    VS

Alternate Parts for TC514400AZL-10

This table gives cross-reference parts and alternative options found for TC514400AZL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514400AZL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M44400AL-10L Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric TC514400AZL-10 vs M5M44400AL-10L
KM44C1000ALZ-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor TC514400AZL-10 vs KM44C1000ALZ-10
Part Number Description Manufacturer Compare
GM71C4400AJ-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd TC514400AZL-10 vs GM71C4400AJ-10
MT4C4001JCZ-10/883C Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, ZIP-20 Micross Components TC514400AZL-10 vs MT4C4001JCZ-10/883C
M5M44400AWJ-10L Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric TC514400AZL-10 vs M5M44400AWJ-10L
HM514400AJ-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 Hitachi Ltd TC514400AZL-10 vs HM514400AJ-10
EDI441024C100ZB Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, Electronic Designs Inc TC514400AZL-10 vs EDI441024C100ZB
V53C404FK10L Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation TC514400AZL-10 vs V53C404FK10L
MT4C4001JECJ-10/XT Fast Page DRAM, 1MX4, 100ns, CMOS, CDSO20, SOJ-20 Micross Components TC514400AZL-10 vs MT4C4001JECJ-10/XT
GM71C4400ALT-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd TC514400AZL-10 vs GM71C4400ALT-10
EDI441024C100LZI Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, CERAMIC, ZIP-20 White Electronic Designs Corp TC514400AZL-10 vs EDI441024C100LZI
GM71C4400ALZ-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20, Goldstar Electron Co Ltd TC514400AZL-10 vs GM71C4400ALZ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC514400AZL-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC514400AZL-10 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC514400AZL-10 would you like to use for your alert(s)?
  • Please alert me when TC514400AZL-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC514400AZL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC514400AZL-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC514400AZL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC514400AZL-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC514400AZL-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: