Part Details for TC5118165CFT-60 by Toshiba America Electronic Components
Overview of TC5118165CFT-60 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC5118165CFT-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 187 |
|
$63.0000 / $84.0000 | Buy Now | |
|
Quest Components | 4 |
|
$66.5000 / $70.0000 | Buy Now |
Part Details for TC5118165CFT-60
TC5118165CFT-60 CAD Models
TC5118165CFT-60 Part Data Attributes
|
TC5118165CFT-60
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5118165CFT-60
Toshiba America Electronic Components
IC 1M X 16 EDO DRAM, 60 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC5118165CFT-60
This table gives cross-reference parts and alternative options found for TC5118165CFT-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5118165CFT-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY5118164BSLTC-60 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs HY5118164BSLTC-60 |
V53C516165AT60 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs V53C516165AT60 |
MSM5116165B-60TS-L | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs MSM5116165B-60TS-L |
MT4C1M16E5TG-6TR | Micron Technology Inc | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | TC5118165CFT-60 vs MT4C1M16E5TG-6TR |
HYB5118165BST-60 | Siemens | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | TC5118165CFT-60 vs HYB5118165BST-60 |
KM416C1204ATR-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs KM416C1204ATR-6 |
TMS416169P-60DGE | Texas Instruments | Check for Price | 1MX16 EDO DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | TC5118165CFT-60 vs TMS416169P-60DGE |
M5M418165CTP-6ST | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs M5M418165CTP-6ST |
V53C518165AST60 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs V53C518165AST60 |
K4E171611C-TL60 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | TC5118165CFT-60 vs K4E171611C-TL60 |