Datasheets
TC5117800ANJ-60 by: Toshiba America Electronic Components

IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM

Part Details for TC5117800ANJ-60 by Toshiba America Electronic Components

Overview of TC5117800ANJ-60 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC5117800ANJ-60

TC5117800ANJ-60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC5117800ANJ-60 Part Data Attributes

TC5117800ANJ-60 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC5117800ANJ-60 Toshiba America Electronic Components IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-28
Pin Count 28
Reach Compliance Code unknown
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PDSO-J28
JESD-609 Code e0
Length 18.42 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.7 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Alternate Parts for TC5117800ANJ-60

This table gives cross-reference parts and alternative options found for TC5117800ANJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5117800ANJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSM51V17805F-50TS-K EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM51V17805F-50TS-K
MSM5116800C-50JS Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM5116800C-50JS
MSM5117800C-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM5117800C-60TS-K
HYB5116800AJ-80 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28 Siemens TC5117800ANJ-60 vs HYB5116800AJ-80
TC51V17800CST-60 IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28, Dynamic RAM Toshiba America Electronic Components TC5117800ANJ-60 vs TC51V17800CST-60
TC5117800ANT-70 IC 2M X 8 FAST PAGE DRAM, 70 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM Toshiba America Electronic Components TC5117800ANJ-60 vs TC5117800ANT-70
MSM5117800C-50JS Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM5117800C-50JS
MSM51V17805D-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM51V17805D-60JS
IBM0117805PT370 2MX8 EDO DRAM, 70ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM TC5117800ANJ-60 vs IBM0117805PT370
MSM51V17800F-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd TC5117800ANJ-60 vs MSM51V17800F-50TS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5117800ANJ-60 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5117800ANJ-60 by Toshiba America Electronic Components

  • Please alert me when TC5117800ANJ-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC5117800ANJ-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5117800ANJ-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC5117800ANJ-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5117800ANJ-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5117800ANJ-60 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: