Memory
TC5117400BST-70
Toshiba America Electronic Components
Description: IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM

Overview of TC5117400BST-70 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC5117400BST-70 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC5117400BST-70 by Toshiba America Electronic Components

TC5117400BST-70
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP
Pin Count
26/24
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.7 mm
Want to compare parts?
  1. TC5117400BST-70
    Toshiba America Electronic Components
    IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM
    VS

Alternate Parts for TC5117400BST-70

This table gives cross-reference parts and alternative options found for TC5117400BST-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5117400BST-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5117400CT-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc TC5117400BST-70 vs HY5117400CT-70
TMS417400A-70DGA 4MX4 FAST PAGE DRAM, 70ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments TC5117400BST-70 vs TMS417400A-70DGA
HM5117400BTS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd TC5117400BST-70 vs HM5117400BTS-7
MSM5117400C-70TS-K Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd TC5117400BST-70 vs MSM5117400C-70TS-K
HM5117400TS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd TC5117400BST-70 vs HM5117400TS-7
KM44C4100AS-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor TC5117400BST-70 vs KM44C4100AS-7
HY5117400BT-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc TC5117400BST-70 vs HY5117400BT-70
MCM517400BT70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC TC5117400BST-70 vs MCM517400BT70
MSM5117400F-70TS-K Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd TC5117400BST-70 vs MSM5117400F-70TS-K
Part Number Description Manufacturer Compare
IS41LV44052B-60TLI 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-025, TSOP2-24 ABLIC Inc. TC5117400BST-70 vs IS41LV44052B-60TLI
IS41LV44052B-50TLI 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-025, TSOP2-24 ABLIC Inc. TC5117400BST-70 vs IS41LV44052B-50TLI
MSM5116400C-50TS-K Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd TC5117400BST-70 vs MSM5116400C-50TS-K
TC5117405BST-70 IC 4M X 4 EDO DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM Toshiba America Electronic Components TC5117400BST-70 vs TC5117405BST-70
TC5116400FT-70 IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.400 INCH, PLASTIC, TSOP-28/24, Dynamic RAM Toshiba America Electronic Components TC5117400BST-70 vs TC5116400FT-70
MSM5116400C-60TS-K Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd TC5117400BST-70 vs MSM5116400C-60TS-K
MSM51V16400F-50TS-K Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd TC5117400BST-70 vs MSM51V16400F-50TS-K
MSM5116405C-50TS-K EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd TC5117400BST-70 vs MSM5116405C-50TS-K
MSM51V16400D-50TS-K Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd TC5117400BST-70 vs MSM51V16400D-50TS-K
IS41LV44052B-50CTGI 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-025, TSOP2-24 ABLIC Inc. TC5117400BST-70 vs IS41LV44052B-50CTGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5117400BST-70 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5117400BST-70 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC5117400BST-70 would you like to use for your alert(s)?
  • Please alert me when TC5117400BST-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC5117400BST-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5117400BST-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC5117400BST-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5117400BST-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5117400BST-70 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: