Memory
TC511664BJ-80
Toshiba America Electronic Components
Description: IC 64K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM

Overview of TC511664BJ-80 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TC511664BJ-80 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   248
RFQ
Bristol Electronics   43
RFQ
Quest Components Dynamic RAM, Fast Page, 64K x 16, 40 Pin, Plastic, SOJ 1820
  • 1 $5.4720
  • 297 $3.0096
  • 666 $2.7360
$2.7360 / $5.4720 Buy Now
Quest Components Dynamic RAM, Fast Page, 64K x 16, 40 Pin, Plastic, SOJ 798
  • 1 $4.5600
  • 357 $2.5080
  • 798 $2.2800
$2.2800 / $4.5600 Buy Now
Quest Components Dynamic RAM, Fast Page, 64K x 16, 40 Pin, Plastic, SOJ 17
Buy Now

CAD Models for TC511664BJ-80 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC511664BJ-80 by Toshiba America Electronic Components

TC511664BJ-80
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.04 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC511664BJ-80
    Toshiba America Electronic Components
    IC 64K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM
    VS

Alternate Parts for TC511664BJ-80

This table gives cross-reference parts and alternative options found for TC511664BJ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511664BJ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC511664J-80 IC 64K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components TC511664BJ-80 vs TC511664J-80
V53C664K80 Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation TC511664BJ-80 vs V53C664K80
Part Number Description Manufacturer Compare
HM511664CJ-6 Fast Page DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd TC511664BJ-80 vs HM511664CJ-6
M5M411665AJ-7ST EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric TC511664BJ-80 vs M5M411665AJ-7ST
V53C668HK40 EDO DRAM, 64KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation TC511664BJ-80 vs V53C668HK40
V53C1668HK30 EDO DRAM, 64KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation TC511664BJ-80 vs V53C1668HK30
V53C664K10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation TC511664BJ-80 vs V53C664K10
M5M411664AJ-7S Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric TC511664BJ-80 vs M5M411664AJ-7S
M5M411665AJ-6S EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric TC511664BJ-80 vs M5M411665AJ-6S
NN511664LJ-60 Fast Page DRAM, 64KX16, 60ns, CMOS, PDSO40 United Microelectronics Corporation TC511664BJ-80 vs NN511664LJ-60
V53C1664HK30 Fast Page DRAM, 64KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation TC511664BJ-80 vs V53C1664HK30
UPD421165LE-30 EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group TC511664BJ-80 vs UPD421165LE-30

Related Parts for TC511664BJ-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC511664BJ-80 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC511664BJ-80 by Toshiba America Electronic Components

  • Please alert me when TC511664BJ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC511664BJ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC511664BJ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC511664BJ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC511664BJ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC511664BJ-80 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: