Memory
TC511632FTL-10
Toshiba America Electronic Components
Description: IC 32K X 16 PSEUDO STATIC RAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Static RAM

Overview of TC511632FTL-10 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TC511632FTL-10 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC511632FTL-10 by Toshiba America Electronic Components

TC511632FTL-10
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
524288 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC511632FTL-10
    Toshiba America Electronic Components
    IC 32K X 16 PSEUDO STATIC RAM, 100 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Static RAM
    VS

Alternate Parts for TC511632FTL-10

This table gives cross-reference parts and alternative options found for TC511632FTL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511632FTL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC331632M-12 Pseudo Static RAM, 32KX16, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd TC511632FTL-10 vs LC331632M-12
LH5P1632N-80 Pseudo Static RAM, 32KX16, 80ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 Sharp Corp TC511632FTL-10 vs LH5P1632N-80
LC331632ML-70 Pseudo Static RAM, 32KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd TC511632FTL-10 vs LC331632ML-70
TC551632J-20 IC 32K X 16 CACHE SRAM, 20 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM Toshiba America Electronic Components TC511632FTL-10 vs TC551632J-20
TC511632FTL-70 IC 32K X 16 PSEUDO STATIC RAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Static RAM Toshiba America Electronic Components TC511632FTL-10 vs TC511632FTL-70
LC331632M-80 Pseudo Static RAM, 32KX16, 80ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd TC511632FTL-10 vs LC331632M-80
LC331632ML-12 Pseudo Static RAM, 32KX16, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd TC511632FTL-10 vs LC331632ML-12
TC551632J-25 IC 32K X 16 CACHE SRAM, 25 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM Toshiba America Electronic Components TC511632FTL-10 vs TC551632J-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC511632FTL-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC511632FTL-10 by Toshiba America Electronic Components

  • Please alert me when TC511632FTL-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC511632FTL-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC511632FTL-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC511632FTL-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC511632FTL-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC511632FTL-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: