TC4V3
Description: Zener Diode, 4.3V V(Z), 5%, 0.5W,

Overview of TC4V3 by SynSemi Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC4V3 by SynSemi Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC4V3 by SynSemi Inc

TC4V3
SynSemi Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. TC4V3
    SynSemi Inc
    Zener Diode, 4.3V V(Z), 5%, 0.5W,
    VS

Alternate Parts for TC4V3

This table gives cross-reference parts and alternative options found for TC4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C4V3A0G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor TC4V3 vs BZX79C4V3A0G
BZX55C4V3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bytesonic Corporation TC4V3 vs BZX55C4V3
BZV55C4V3L1G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor TC4V3 vs BZV55C4V3L1G
BZX79C4V3R0G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor TC4V3 vs BZX79C4V3R0G
BZT55C4V3L0G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor TC4V3 vs BZT55C4V3L0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4V3 by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4V3 by SynSemi Inc

Select Manufacturer
Which Manufacturer of TC4V3 would you like to use for your alert(s)?
  • Please alert me when TC4V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4V3 by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: