Part Details for TC4S66F-TP1 by Toshiba America Electronic Components
Overview of TC4S66F-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TC4S66F-TP1
TC4S66F-TP1 CAD Models
TC4S66F-TP1 Part Data Attributes
|
TC4S66F-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4S66F-TP1
Toshiba America Electronic Components
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.56 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC4S66F-TP1
This table gives cross-reference parts and alternative options found for TC4S66F-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4S66F-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4S66FT5LFT | IC IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC, Multiplexer or Switch | Toshiba America Electronic Components | TC4S66F-TP1 vs TC4S66FT5LFT |
TC4S66F(TE85L,F) | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 0.95 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Multiplexer or Switch | Toshiba America Electronic Components | TC4S66F-TP1 vs TC4S66F(TE85L,F) |