Part Details for TC4S584F,LF(T by Toshiba America Electronic Components
Overview of TC4S584F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC4S584F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8205
|
Newark | Inverter, 1I/P, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC4S584F, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3329 |
|
$0.2080 / $0.5670 | Buy Now |
DISTI #
62547078
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 2225 | Americas - 11131 |
|
$0.0881 / $0.1233 | Buy Now |
DISTI #
66387215
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 2248 | Americas - 7464 |
|
$0.0854 / $0.1086 | Buy Now |
|
GLYN GmbH & Co. KG | L-MOS SCHMITT-TR.INV.SMV LEAD FREE | 84000 |
|
RFQ | |
DISTI #
TC4S584F,LF(T
|
Avnet Asia | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC4S584F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201064857
|
Chip1Stop | Inverter Schmitt Trigger 1-Element CMOS RoHS: Compliant Container: Cut Tape | 11131 |
|
$0.0705 / $0.2210 | Buy Now |
DISTI #
C1S751201165402
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant Container: Cut Tape | 7464 |
|
$0.0683 / $0.1250 | Buy Now |
|
CHIPMALL.COM LIMITED | 12527 |
|
$0.0606 / $0.1031 | Buy Now | |
DISTI #
TC4S584F,LF(T
|
EBV Elektronik | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC4S584F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC4S584F,LF(T
TC4S584F,LF(T CAD Models
TC4S584F,LF(T Part Data Attributes
|
TC4S584F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4S584F,LF(T
Toshiba America Electronic Components
4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 340 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for TC4S584F,LF(T
This table gives cross-reference parts and alternative options found for TC4S584F,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4S584F,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4S584FCA | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC4S584F,LF(T vs TC4S584FCA |
TC4S584F(TE85L,F) | IC IC,LOGIC GATE,INVERTER,CMOS,TSOP,5PIN,PLASTIC, Gate | Toshiba America Electronic Components | TC4S584F,LF(T vs TC4S584F(TE85L,F) |
TC4S584F(TE85R,F) | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC4S584F,LF(T vs TC4S584F(TE85R,F) |
TC4S584F(TE85R) | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC4S584F,LF(T vs TC4S584F(TE85R) |