Part Details for TC4H197K020LSLZ0923 by Kyocera AVX Components
Overview of TC4H197K020LSLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4H197K020LSLZ0923
TC4H197K020LSLZ0923 CAD Models
TC4H197K020LSLZ0923 Part Data Attributes
|
TC4H197K020LSLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC4H197K020LSLZ0923
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 188 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 38 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0376 mA | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1600 mA | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 8.13 mm |
Alternate Parts for TC4H197K020LSLZ0923
This table gives cross-reference parts and alternative options found for TC4H197K020LSLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4H197K020LSLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4H197K020LBSC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | TC4H197K020LSLZ0923 vs TC4H197K020LBSC0924 |
TC4H197K020LBDC9924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | TC4H197K020LSLZ0923 vs TC4H197K020LBDC9924 |
TC4H197K020LSLZ9924 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TC4H197K020LSLZ0923 vs TC4H197K020LSLZ9924 |
TC4H197K020LSSD9924 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TC4H197K020LSLZ0923 vs TC4H197K020LSSD9924 |
TC4H197K020LBSD9924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | TC4H197K020LSLZ0923 vs TC4H197K020LBSD9924 |
09009-11KDCC | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TC4H197K020LSLZ0923 vs 09009-11KDCC |
TC4H197K020LSLB9945 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TC4H197K020LSLZ0923 vs TC4H197K020LSLB9945 |
TC4H197K020LSSB9824 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TC4H197K020LSLZ0923 vs TC4H197K020LSSB9824 |
TC4H197K020LBDD9923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | TC4H197K020LSLZ0923 vs TC4H197K020LBDD9923 |
TC4H197K020LBSD9823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | TC4H197K020LSLZ0923 vs TC4H197K020LBSD9823 |