TC4H197K020LBLC9800
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP

Overview of TC4H197K020LBLC9800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC4H197K020LBLC9800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC4H197K020LBLC9800 by Kyocera AVX Components

TC4H197K020LBLC9800
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
188 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
6.1 mm
JESD-609 Code
e0
Length
7.82 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
3132
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
8.13 mm
Want to compare parts?
  1. TC4H197K020LBLC9800
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP
    VS

Alternate Parts for TC4H197K020LBLC9800

This table gives cross-reference parts and alternative options found for TC4H197K020LBLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4H197K020LBLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4H197K020LBSB9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBSB9800
TC4H197K020LSSB0845 CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LSSB0845
TC4H197K020LBDB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBDB0945
TC4H197K020LSLB9923 CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LSLB9923
TC4H197K020LBDZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBDZ0900
TC4H197K020LSLB9800 CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LSLB9800
TC4H197K020LBLB9823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBLB9823
TC4H197K020LBDZ9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBDZ9900
TC4H197K020LSSC0945 CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LSSC0945
TC4H197K020LBSZ9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP Kyocera AVX Components TC4H197K020LBLC9800 vs TC4H197K020LBSZ9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4H197K020LBLC9800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4H197K020LBLC9800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TC4H197K020LBLC9800 would you like to use for your alert(s)?
  • Please alert me when TC4H197K020LBLC9800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4H197K020LBLC9800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4H197K020LBLC9800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4H197K020LBLC9800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4H197K020LBLC9800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4H197K020LBLC9800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: