Part Details for TC4520BP(N,F) by Toshiba America Electronic Components
Overview of TC4520BP(N,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4520BP(N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956120
|
Verical | Counter Dual 4-Bit Binary UP 16-Pin PDIP Magazine RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2201 | Americas - 114 |
|
$0.9096 / $0.9521 | Buy Now |
|
Quest Components | DECADE COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDIP16 | 92 |
|
$1.2254 / $2.2280 | Buy Now |
|
CHIPMALL.COM LIMITED | 114 |
|
$0.7842 / $0.8734 | Buy Now |
Part Details for TC4520BP(N,F)
TC4520BP(N,F) CAD Models
TC4520BP(N,F) Part Data Attributes
|
TC4520BP(N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4520BP(N,F)
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 560 ns | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |
Alternate Parts for TC4520BP(N,F)
This table gives cross-reference parts and alternative options found for TC4520BP(N,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4520BP(N,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4520BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | TC4520BP(N,F) vs HEC4520BDB |
HEF4520BPB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Counter | NXP Semiconductors | TC4520BP(N,F) vs HEF4520BPB |
MC14520BCPD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TC4520BP(N,F) vs MC14520BCPD |
CD4520BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | TC4520BP(N,F) vs CD4520BFMSR |
MC14520BAL | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC4520BP(N,F) vs MC14520BAL |
SCL4520BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | R & E International Inc | TC4520BP(N,F) vs SCL4520BC |
5962-01-324-1853 | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | TC4520BP(N,F) vs 5962-01-324-1853 |
5962-01-324-1853 | Counter | Renesas Electronics Corporation | TC4520BP(N,F) vs 5962-01-324-1853 |
CD4520BE98 | CD4520BE98 | Intersil Corporation | TC4520BP(N,F) vs CD4520BE98 |
5962R9666903VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | TC4520BP(N,F) vs 5962R9666903VEC |