Drivers And Interfaces
TC4423AVOA
Microchip Technology Inc
Description: 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8

Overview of TC4423AVOA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for TC4423AVOA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91R1749
Newark Mosfet Driver, 3A, Dual, Hs, 8Soic, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:41Ns, Operating Rohs Compliant: Yes |Microchip TC4423AVOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 170
  • 1 $2.3200
  • 10 $2.1200
  • 25 $1.9200
  • 50 $1.8400
  • 100 $1.7500
$1.7500 / $2.3200 Buy Now
DISTI # 56K7416
Newark Mosfet Driver, Low-Side, Soic-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:4.5A, Sink Current:4.5A Rohs Compliant: Yes |Microchip TC4423AVOA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7500
$1.7500 Buy Now
DISTI # TC4423AVOA-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 598
In Stock
  • 1 $2.2300
  • 25 $1.8500
  • 100 $1.6800
$1.6800 / $2.2300 Buy Now
DISTI # TC4423AVOA
Avnet Americas MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4423AVOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.2300
  • 25 $1.8500
  • 100 $1.6800
$1.6800 / $2.2300 Buy Now
DISTI # 579-TC4423AVOA
Mouser Electronics Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant 3261
  • 1 $2.2300
  • 25 $1.8500
  • 100 $1.6800
  • 300 $1.6700
$1.6700 / $2.2300 Buy Now
DISTI # TC4423AVOA
Microchip Technology Inc 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2300
  • 25 $1.8500
  • 100 $1.6800
  • 1,000 $1.6200
  • 5,000 $1.6100
$1.6100 / $2.2300 Buy Now
DISTI # 70414780
RS TC4423AVOA, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Inverting,8-Pin SOIC | Microchip Technology Inc. TC4423AVOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 300 $3.1100
  • 1,500 $2.9600
  • 3,000 $2.8000
  • 6,000 $2.6400
$2.6400 / $3.1100 RFQ
Future Electronics . RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube 0
Tube
  • 100 $1.9500
  • 200 $1.9200
  • 400 $1.8900
  • 500 $1.8800
  • 1,500 $1.8100
$1.8100 / $1.9500 Buy Now
Onlinecomponents.com Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 700 Factory Stock
  • 100 $1.6900
  • 300 $1.6200
  • 500 $1.6000
  • 1,000 $1.5200
  • 2,500 $1.5000
  • 5,000 $1.4800
  • 7,500 $1.4500
$1.4500 / $1.6900 Buy Now
DISTI # TC4423AVOA
TME IC: driver, MOSFET gate driver, SO8, 3A, Ch: 2, 4.5÷18V Min Qty: 1 0
  • 1 $2.3700
  • 5 $2.1600
  • 25 $1.9000
  • 100 $1.7100
$1.7100 / $2.3700 RFQ
NAC 3A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 600
  • 1 $2.2000
  • 100 $1.9900
  • 500 $1.8300
  • 1,000 $1.7900
$1.7900 / $2.2000 Buy Now
DISTI # TC4423AVOA
Avnet Silica MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: TC4423AVOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC4423AVOA
EBV Elektronik MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: TC4423AVOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 700 Factory Stock
  • 100 $1.6900
  • 300 $1.6200
  • 500 $1.6000
  • 1,000 $1.5200
  • 2,500 $1.5000
  • 5,000 $1.4800
  • 7,500 $1.4500
$1.4500 / $1.6900 Buy Now

CAD Models for TC4423AVOA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4423AVOA by Microchip Technology Inc

TC4423AVOA
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
3 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.097 µs
Turn-on Time
0.097 µs
Width
3.9 mm
Want to compare parts?
  1. TC4423AVOA
    Microchip Technology Inc
    3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
    VS

Alternate Parts for TC4423AVOA

This table gives cross-reference parts and alternative options found for TC4423AVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423AVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4423IJA MOSFET Driver, CMOS, CDIP8, Telcom Semiconductor Inc TC4423AVOA vs TC4423IJA
TC4425VMF713G BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc TC4423AVOA vs TC4425VMF713G
TC4423AVMF 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 Microchip Technology Inc TC4423AVOA vs TC4423AVMF
TC4424CPA 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc TC4423AVOA vs TC4424CPA
TC4423EMF 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 Microchip Technology Inc TC4423AVOA vs TC4423EMF
TC4424AVOAVAO Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 Microchip Technology Inc TC4423AVOA vs TC4424AVOAVAO
TC4424COE Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 Teledyne Technologies Inc TC4423AVOA vs TC4424COE
TC4423VOE 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC4423AVOA vs TC4423VOE
SC1302BISTR Buffer/Inverter Based MOSFET Driver, 1.6A, BIPolar, PDSO8, SO-8 Semtech Corporation TC4423AVOA vs SC1302BISTR
TC4424EOE317G BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc TC4423AVOA vs TC4424EOE317G

Related Parts for TC4423AVOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4423AVOA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4423AVOA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4423AVOA would you like to use for your alert(s)?
  • Please alert me when TC4423AVOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4423AVOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4423AVOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4423AVOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4423AVOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4423AVOA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: