Logic
TC4063BP
Toshiba America Electronic Components
Description: IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit

Overview of TC4063BP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for TC4063BP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC4063BP by Toshiba America Electronic Components

TC4063BP
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
CASCADABLE
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.25 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
1250 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TC4063BP
    Toshiba America Electronic Components
    IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit
    VS

Alternate Parts for TC4063BP

This table gives cross-reference parts and alternative options found for TC4063BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4063BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4063BD3 Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 Harris Semiconductor TC4063BP vs CD4063BD3
CD4063BD 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments TC4063BP vs CD4063BD
CD4063BEE4 4-Bit Magnitude Comparators 16-PDIP -55 to 125 Texas Instruments TC4063BP vs CD4063BEE4
HCF4063BEY 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics TC4063BP vs HCF4063BEY
Part Number Description Manufacturer Compare
CD4063BF Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 RCA TC4063BP vs CD4063BF
HCF4063BEY 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics TC4063BP vs HCF4063BEY
CD4063BD3 Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 Harris Semiconductor TC4063BP vs CD4063BD3
CD4063BD 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments TC4063BP vs CD4063BD
CD4063BEE4 4-Bit Magnitude Comparators 16-PDIP -55 to 125 Texas Instruments TC4063BP vs CD4063BEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4063BP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4063BP by Toshiba America Electronic Components

  • Please alert me when TC4063BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4063BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4063BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4063BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4063BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4063BP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: