Part Details for TC40174BP by Toshiba America Electronic Components
Overview of TC40174BP by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC40174BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 4646 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 4634 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, PDIP16 | 3716 |
|
$0.8250 / $3.0000 | Buy Now |
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, PDIP16 | 397 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 6-BIT, TRUE OUTPUT, CMOS, PDIP16 | 80 |
|
$0.5400 / $0.9000 | Buy Now |
Part Details for TC40174BP
TC40174BP CAD Models
TC40174BP Part Data Attributes
|
TC40174BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC40174BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3.5 MHz |
Alternate Parts for TC40174BP
This table gives cross-reference parts and alternative options found for TC40174BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC40174BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-071-4863 | Intersil Corporation | Check for Price | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,PLASTIC | TC40174BP vs 5962-01-071-4863 |
8202201EX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | TC40174BP vs 8202201EX |
933296750652 | NXP Semiconductors | Check for Price | POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | TC40174BP vs 933296750652 |
CD40174BE98 | Intersil Corporation | Check for Price | CD40174BE98 | TC40174BP vs CD40174BE98 |