TC4-1TX+
Mini-Circuits
Description: RF Transformer, 1:2

Overview of TC4-1TX+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC4-1TX+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-TC4-1TX+CT-ND
DigiKey 1:4 CORE & WIRE TRANSFORMER, 0.5 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2154
In Stock
  • 1 $3.7700
  • 10 $3.5910
  • 20 $3.4200
  • 50 $2.3520
  • 100 $1.8960
  • 200 $1.8120
  • 500 $1.6680
  • 1,000 $1.5960
  • 2,000 $1.5960
  • 6,000 $1.5250
$1.5250 / $3.7700 Buy Now
DISTI # 139-TC4-1TX
Mouser Electronics Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS RoHS: Compliant 2034
  • 1 $3.4200
  • 50 $2.3500
  • 100 $1.9000
  • 200 $1.8100
  • 500 $1.6700
  • 1,000 $1.6000
$1.6000 / $3.4200 Buy Now

CAD Models for TC4-1TX+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4-1TX+ by Mini-Circuits

TC4-1TX+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Application
MATCHING
Cut-off Frequency-Max
300 MHz
Cut-off Frequency-Min
0.5 MHz
DC Unbalance Current-Max
30 mA
Height
4.06 mm
Insertion Loss
2 dB
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Frequency-Max
300000 kHz
Operating Frequency-Min
500 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Packing Method
TR, 13 INCH
Power Rating
0.25 W
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
3.81 mm
Want to compare parts?
  1. TC4-1TX+
    Mini-Circuits
    RF Transformer, 1:2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4-1TX+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4-1TX+ by Mini-Circuits

  • Please alert me when TC4-1TX+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC4-1TX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4-1TX+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC4-1TX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4-1TX+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4-1TX+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: